Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.910 |
| 10+ | $2.610 |
| 25+ | $2.460 |
| 50+ | $2.320 |
| 100+ | $2.210 |
| 250+ | $2.070 |
| 500+ | $1.980 |
| 1000+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$2.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoD20419Copy
Newark Part No.69K0836
Technical Datasheet
Product Range-
Screw Length6.35mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
Connector Shell SizeDE, DA, DB, DC
SVHCTo Be Advised
Product Overview
The D20419 is a D-sub male Screw Lock with steel and yellow chromate over cadmium or zinc finish. The 020419-0000 screw lock is suitable for high vibration applications.
Applications
Maintenance & Repair, Computers & Computer Peripherals
Contents
Male screw lock and Clip.
Technical Specifications
Product Range
-
Thread Size - Metric
-
Connector Shell Size
DE, DA, DB, DC
Screw Length
6.35mm
Thread Size - Imperial
4-40 UNC-2A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
