Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoD20418-52Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.82H6824
Your Part Number
965 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.470 |
| 100+ | $14.820 |
Price for:Each
Minimum: 1
Multiple: 1
$15.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoD20418-52Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.82H6824
Technical Datasheet
Product Range-
Screw Length7.92mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
SVHCLead
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
Lead
Screw Length
7.92mm
Thread Size - Imperial
4-40 UNC-2A
Technical Docs (1)
Alternatives for D20418-52
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
