Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoD130344Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.24C1867
Product RangeCombo D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $10.960 |
Price for:Each
Minimum: 1000
Multiple: 50
$10,960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoD130344Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.24C1867
Product RangeCombo D Series
Technical Datasheet
For Use WithD Sub Connector
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeCrimp
Product RangeCombo D Series
SVHCTo Be Advised
Product Overview
The D130344 is a stamped Crimp Receptacle Contact, made of copper-alloy with gold finish. The Combo D® series contact is used with D-sub connectors.
Applications
Industrial
Technical Specifications
For Use With
D Sub Connector
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
Combo D Series
D Sub Contact Type
Socket (Female)
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Crimp
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
