Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoD110280
Newark Part No.35C1704
Your Part Number
Technical Datasheet
295 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.770 |
| 10+ | $4.900 |
| 25+ | $4.590 |
| 50+ | $4.380 |
| 100+ | $4.170 |
| 250+ | $3.940 |
| 500+ | $3.720 |
| 1000+ | $3.540 |
Price for:Each
Minimum: 1
Multiple: 1
$5.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoD110280
Newark Part No.35C1704
Technical Datasheet
Product Range-
Screw Length-
Thread Size - Metric-
Thread Size - Imperial4-40
Connector Shell SizeDD
SVHCTo Be Advised
Technical Specifications
Product Range
-
Thread Size - Metric
-
Connector Shell Size
DD
Screw Length
-
Thread Size - Imperial
4-40
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability