Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoD110279Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51R6030
Your Part Number
1,435 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.530 |
| 5+ | $7.060 |
| 10+ | $6.520 |
| 25+ | $6.050 |
| 50+ | $5.750 |
| 100+ | $5.380 |
| 250+ | $5.060 |
Price for:Each
Minimum: 1
Multiple: 1
$7.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoD110279Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51R6030
Technical Datasheet
Product Range-
Screw Length-
Thread Size - Metric-
Thread Size - Imperial4-40
Connector Shell SizeDD
SVHCTo Be Advised
Product Overview
The D110279 is a D-sub Spring Latch Assembly is compatible with DD shell. It minimizes field connection time.
- Positive lock between connectors
Applications
Industrial
Contents
Spring, Screw, Bracket, Lock washer, Hex nut.
Technical Specifications
Product Range
-
Thread Size - Metric
-
Connector Shell Size
DD
Screw Length
-
Thread Size - Imperial
4-40
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
