Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoCA3106E18-11PBCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.13J0830
Product RangeCA Series
Your Part Number
17 In Stock
17 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $138.670 |
| 5+ | $126.570 |
| 10+ | $111.380 |
| 25+ | $83.390 |
| 50+ | $75.040 |
Price for:Each
Minimum: 1
Multiple: 1
$138.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoCA3106E18-11PBCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.13J0830
Product RangeCA Series
Technical Datasheet
Product RangeCA Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts5Contacts
Circular Contact TypeSolder Pin
Coupling StyleReverse Bayonet
Insert Arrangement18-11
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Technical Specifications
Product Range
CA Series
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Solder Pin
Insert Arrangement
18-11
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
5Contacts
Coupling Style
Reverse Bayonet
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
