Print Page
CA3100E18-11SF42
Circular Connector, CA Series, MIL-DTL-5015 Series, Wall Mount Receptacle, 5 Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoCA3100E18-11SF42Copy
Newark Part No.98J4284
Product RangeCA Series
Your Part Number
398 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $29.840 |
| 5+ | $26.690 |
| 10+ | $24.740 |
| 25+ | $23.050 |
| 50+ | $21.130 |
| 100+ | $19.510 |
Price for:Each
Minimum: 1
Multiple: 1
$29.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoCA3100E18-11SF42Copy
Newark Part No.98J4284
Product RangeCA Series
Technical Datasheet
Product RangeCA Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts5Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement18-11
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Product Overview
- CA series socket wall mount style receptacle circular connector
- Connector with threaded coupling, without end bell and grommet end bell style
- 18 shell size, 18 to 11 contact arrangement range, 5 contacts size 12 number of contacts
- Solder cup contact type, hard silver contact plating
- 41A contact rating at +20°C (68°F, size 25/12), 3mohm contact resistance (size 25/12)
- 1600Vrms test voltage
- IP65 acc. to DIN 40 050 safety provisions, 500 hours salt spray resistant
- 500 min mating cycles, copper alloy contact material
- Aluminum alloy shell material, olive drab chromate coating over cadmium plating
- Ambient temperature range from -55° to 125°C
Technical Specifications
Product Range
CA Series
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
Solder Socket
Insert Arrangement
18-11
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
5Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
