Print Page
ACS3T10802BK076A2C1
EV Charging Cable, IEC 62196 Type 1, SAE J1772 Connector Plug to Free End, 24.93ft, Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | ACS3T10802BK076A2C1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 07AM6787 |
| Product Range | AC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 25+ | $547.080 |
| 50+ | $488.440 |
| 100+ | $456.500 |
Price for:Each
Minimum: 25
Multiple: 25
$13,677.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | ACS3T10802BK076A2C1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 07AM6787 |
| Product Range | AC Series |
| Technical Datasheet | |
| No. of Phases | Two Phase |
| Voltage Rating | 220V |
| Voltage Rating | 220V |
| Current Rating | 80A |
| Current Rating | 80A |
| Cable Length - Metric | 7.6m |
| Cable Length - Metric | 7.6m |
| Cable Length - Imperial | 24.93ft |
| Cable Length - Imperial | 24.93ft |
| No. of Signal Contacts | 2 (CP, PP) |
| Connector Type A | IEC 62196 Type 1, SAE J1772 Connector |
| Tipo de conector Género A | Plug |
| Connector Type B | Free End |
| Connector Type B Gender | - |
| IP / NEMA Rating | IP24, IP44 |
| Product Range | AC Series |
| SVHC | To Be Advised |
Technical Specifications
| No. of Phases | Two Phase |
|---|---|
| Voltage Rating | 220V |
| Current Rating | 80A |
| Cable Length - Metric | 7.6m |
| Cable Length - Imperial | 24.93ft |
| Connector Type A | IEC 62196 Type 1, SAE J1772 Connector |
| Connector Type B | Free End |
| IP / NEMA Rating | IP24, IP44 |
| SVHC | To Be Advised |
| Voltage Rating | 220V |
|---|---|
| Current Rating | 80A |
| Cable Length - Metric | 7.6m |
| Cable Length - Imperial | 24.93ft |
| No. of Signal Contacts | 2 (CP, PP) |
| Tipo de conector Género A | Plug |
| Connector Type B Gender | - |
| Product Range | AC Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
