Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No330-8672-001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26AM0581
Product RangeSure-Seal Series
Your Part Number
4,705 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 10+ | $0.923 |
| 25+ | $0.865 |
| 50+ | $0.823 |
| 100+ | $0.784 |
| 250+ | $0.734 |
| 500+ | $0.699 |
| 1000+ | $0.666 |
Price for:Each
Minimum: 1
Multiple: 1
$1.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No330-8672-001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26AM0581
Product RangeSure-Seal Series
Technical Datasheet
Product RangeSure-Seal Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithSURE-SEAL Connectors
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
Sure-Seal Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
SURE-SEAL Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Alternatives for 330-8672-001
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
