Print Page
Image is for illustrative purposes only. Please refer to product description.

162 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.410 |
| 5+ | $25.350 |
| 10+ | $23.290 |
| 25+ | $22.220 |
| 50+ | $21.700 |
| 100+ | $21.340 |
| 250+ | $20.960 |
Price for:Each
Minimum: 1
Multiple: 1
$27.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No320-9505-007Copy
Newark Part No.91B8040
Technical Datasheet
Product Range-
Screw Length-
Thread Size - Metric-
Thread Size - Imperial2-56
SVHCTo Be Advised
Product Overview
The 320-9505-007 is a Jack Post Kit for use with the rear panel mounting micro-miniature connectors.
Applications
Industrial
Contents
2x Jackpost, 2x Nuts and 2x Washers.
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
To Be Advised
Screw Length
-
Thread Size - Imperial
2-56
Technical Docs (2)
Alternatives for 320-9505-007
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
