Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No311-P-10-4S-B-15Copy
Newark Part No.90R4282
Product Range311 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $522.570 |
| 5+ | $488.170 |
| 10+ | $479.440 |
| 25+ | $463.500 |
| 50+ | $435.690 |
Price for:Each
Minimum: 1
Multiple: 1
$522.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No311-P-10-4S-B-15Copy
Newark Part No.90R4282
Product Range311 Series
Technical Datasheet
D Sub Connector TypeStandard
Product Range311 Series
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact Material-
Contact Plating-
Connector Body MaterialBrass Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Standard
Product Range
311 Series
D Sub Shell Size
DC
Connector Mounting
Through Hole Mount
Contact Plating
-
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
37Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Brass Body
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
