Print Page
Image is for illustrative purposes only. Please refer to product description.
1,368 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.814 |
| 10+ | $0.687 |
| 25+ | $0.644 |
| 50+ | $0.613 |
| 100+ | $0.583 |
| 250+ | $0.547 |
| 500+ | $0.520 |
| 1000+ | $0.495 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No250-8501-010
Newark Part No.24C4924
Technical Datasheet
Product Range-
Screw Length19mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
SVHCLead
Product Overview
The 250-8501-010 is a D-sub Extended Jackscrew made of brass with nickel plated finish. It is suitable for use with snap together EMI shielded backshell.
Applications
Maintenance & Repair
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
Lead
Screw Length
19mm
Thread Size - Imperial
4-40 UNC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability