Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No249-4520-000Copy
Manufacturer Standard Lead Time109 weeks
Newark Part No.35M0780
Your Part Number
254 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $131.500 |
| 5+ | $119.720 |
| 10+ | $110.030 |
| 25+ | $105.810 |
| 50+ | $98.350 |
Price for:Each
Minimum: 1
Multiple: 1
$131.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No249-4520-000Copy
Manufacturer Standard Lead Time109 weeks
Newark Part No.35M0780
Technical Datasheet
Accessory TypeMetal Backshell
For Use WithDLM1 & DL1 Series Connectors
Connector Shell Size-
Cable Exit Angle90°, 180°
Connector Body MaterialAluminium Body
Product Range-
SVHCTo Be Advised
Product Overview
The 249-4520-000 is a Metal Backshell, made of die-cast aluminium with acrylic paint. It is designed for use with DL1 and DLM1 ZIF connectors. It has straight or 90° mounting one piece shell design.
Applications
Agriculture, Commercial, Industrial
Technical Specifications
Accessory Type
Metal Backshell
Connector Shell Size
-
Connector Body Material
Aluminium Body
SVHC
To Be Advised
For Use With
DLM1 & DL1 Series Connectors
Cable Exit Angle
90°, 180°
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
