Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192993-0092
Newark Part No.49H4366
Product RangeTrident Neptune Metal Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $33.070 |
| 250+ | $32.710 |
Price for:Each
Minimum: 100
Multiple: 1
$3,307.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192993-0092
Newark Part No.49H4366
Product RangeTrident Neptune Metal Series
Technical Datasheet
Connector Shell Size12
Cable Diameter Max21.2mm
Strain Relief MaterialMetal
Product RangeTrident Neptune Metal Series
For Use WithITT Cannon Trident Neptune Metal Series Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
12
Strain Relief Material
Metal
For Use With
ITT Cannon Trident Neptune Metal Series Circular Connectors
Cable Diameter Max
21.2mm
Product Range
Trident Neptune Metal Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
