Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192991-0089Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82H7967
Product RangeTrident Series
Your Part Number
249 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.440 |
| 5+ | $5.030 |
| 10+ | $4.620 |
| 25+ | $4.330 |
| 50+ | $4.130 |
| 100+ | $3.930 |
| 250+ | $3.850 |
Price for:Each
Minimum: 1
Multiple: 1
$5.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192991-0089Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82H7967
Product RangeTrident Series
Technical Datasheet
Product RangeTrident Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithITT Cannon Trident Series Circular Connectors
Wire Size AWG Min-
Contact MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
Trident Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
ITT Cannon Trident Series Circular Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 192991-0089
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
