
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.970 |
| 5+ | $13.870 |
| 10+ | $13.770 |
| 25+ | $12.960 |
| 50+ | $10.360 |
| 100+ | $8.840 |
| 250+ | $8.660 |
Product Information
Product Overview
The Trident Ringlock series Connector System is a versatile range of connectors based on a standard contact design. These contacts are fully interchangeable throughout the Trident series. Ring lock is a range of robust circular connectors for industrial applications. It uses a metal bayonet coupling system for quick and reliable connections and thermoplastic bodies. The connectors are available in several sizes ranging from 4 to 48 circuits for signals of up to 16A or coax. With the addition of a cable clamp, the connectors can be water sealed to meet IP65.
Applications
Industrial, Automotive
Technical Specifications
Standard Circular Connector
Panel Mount Receptacle
Crimp Socket - Contacts Not Supplied
Nylon (Polyamide) Body
-
IP67
Trident Ringlock Series
4Contacts
Bayonet
-
-
To Be Advised
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
