Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192990-0380
Newark Part No.01AC5782
Product RangeTSTRECT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.350 |
| 250+ | $2.280 |
| 500+ | $2.220 |
| 1000+ | $2.150 |
Price for:Each
Minimum: 100
Multiple: 1
$235.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192990-0380
Newark Part No.01AC5782
Product RangeTSTRECT Series
Technical Datasheet
Product RangeTSTRECT Series
No. of Positions4Positions
Pitch Spacing-
For Use WithITT Cannon Trident T2P & T3P Series Pin & Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
TSTRECT Series
No. of Positions
4Positions
For Use With
ITT Cannon Trident T2P & T3P Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
