Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 192990-0090Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 26M4542 |
| Product Range | Trident Series |
| Your Part Number | |
| Technical Datasheet |
6,783 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.360 |
| 25+ | $1.310 |
| 50+ | $1.220 |
| 100+ | $0.816 |
| 500+ | $0.805 |
| 1000+ | $0.795 |
| 2500+ | $0.784 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 192990-0090Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 26M4542 |
| Product Range | Trident Series |
| Technical Datasheet | |
| Product Range | Trident Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 24AWG |
| Wire Size AWG Min | 26AWG |
| For Use With | ITT Cannon Trident Series Circular Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Brass |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | Trident Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 26AWG |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 24AWG |
| For Use With | ITT Cannon Trident Series Circular Connectors |
| Contact Material | Brass |
Alternatives for 192990-0090
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
