Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192990-0020Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47M0112
Product RangeTrident Series
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $63.800 |
| 5+ | $55.970 |
| 10+ | $53.940 |
| 25+ | $50.460 |
| 50+ | $47.270 |
| 100+ | $46.400 |
| 250+ | $45.530 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$63.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192990-0020Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47M0112
Product RangeTrident Series
Technical Datasheet
Product RangeTrident Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Wire Size AWG Min26AWG
For Use WithTrident T2P Connectors
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCTo Be Advised
Alternatives for 192990-0020
1 Product Found
Technical Specifications
Product Range
Trident Series
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
Trident T2P Connectors
Contact Material
Brass
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
