Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192923-6030Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01AC5780
Product RangeTSTRECT Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.440 |
| 5+ | $6.040 |
| 10+ | $5.580 |
| 25+ | $5.180 |
| 50+ | $4.920 |
| 100+ | $4.600 |
| 250+ | $3.540 |
Price for:Each
Minimum: 1
Multiple: 1
$6.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192923-6030Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01AC5780
Product RangeTSTRECT Series
Technical Datasheet
Product RangeTSTRECT Series
No. of Positions12Positions
Pitch Spacing-
SVHCTo Be Advised
Technical Specifications
Product Range
TSTRECT Series
No. of Positions
12Positions
For Use With
ITT Cannon Trident T2P & T3P Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
