65 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $10.090 |
| 5+ | $9.460 |
| 10+ | $8.730 |
| 25+ | $8.110 |
| 50+ | $7.690 |
| 100+ | $7.210 |
| 250+ | $5.730 |
Product Information
Product Overview
The Trident Ringlock series Connector System is a versatile range of connectors based on a standard contact design. These contacts are fully interchangeable throughout the Trident series. Ring lock is a range of robust circular connectors for industrial applications. It uses a metal bayonet coupling system for quick and reliable connections and thermoplastic bodies. The connectors are available in several sizes ranging from 4 to 48 circuits for signals of up to 16A or coax. With the addition of a cable clamp, the connectors can be water sealed to meet IP65.
Applications
Industrial, Automotive
Technical Specifications
10
Nylon (Polyamide)
Ringlock Circular connectors
8.7mm
Trident Ringlock Series
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate