Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192900-0565Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26H0273
Product RangeTrident Neptune Series
Your Part Number
63 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $1.850 |
| 25+ | $1.570 |
| 50+ | $1.350 |
| 100+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192900-0565Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26H0273
Product RangeTrident Neptune Series
Technical Datasheet
Product RangeTrident Neptune Series
For Use WithSize 14 Trident Neptune Connectors
Cable Diameter Max-
Seal Material-
SVHCTo Be Advised
Alternatives for 192900-0565
1 Product Found
Technical Specifications
Product Range
Trident Neptune Series
Cable Diameter Max
-
SVHC
To Be Advised
For Use With
Size 14 Trident Neptune Connectors
Seal Material
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
