Print Page
192900-0498
Circular Connector Clamp, Straight, Sealed, 24, 29.6 mm, Nylon (Polyamide), Trident Neptune Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192900-0498Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.31K9743
Product RangeTrident Neptune Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $31.240 |
| 5+ | $29.090 |
| 10+ | $27.660 |
| 25+ | $26.360 |
| 50+ | $24.810 |
| 100+ | $23.430 |
Price for:Each
Minimum: 1
Multiple: 1
$31.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192900-0498Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.31K9743
Product RangeTrident Neptune Series
Technical Datasheet
Connector Shell Size24
Cable Diameter Max29.6mm
Strain Relief MaterialNylon (Polyamide)
Product RangeTrident Neptune Series
For Use WithITT Cannon Trident Neptune Series Circular Connectors
SVHCTo Be Advised
Alternatives for 192900-0498
1 Product Found
Technical Specifications
Connector Shell Size
24
Strain Relief Material
Nylon (Polyamide)
For Use With
ITT Cannon Trident Neptune Series Circular Connectors
Cable Diameter Max
29.6mm
Product Range
Trident Neptune Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
