Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192900-0497Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.94X3340
Product RangeTrident Neptune
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.780 |
Price for:Each
Minimum: 1
Multiple: 1
$22.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192900-0497Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.94X3340
Product RangeTrident Neptune
Technical Datasheet
Connector Shell Size16
Cable Diameter Max16.6mm
Strain Relief Material-
Product RangeTrident Neptune
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
16
Strain Relief Material
-
For Use With
ITT Cannon Trident Neptune Series Circular Connectors
Cable Diameter Max
16.6mm
Product Range
Trident Neptune
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 192900-0497
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
