Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192900-0344Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.94X3337
Product RangeTrident Neptune
Your Part Number
94 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.290 |
| 5+ | $16.100 |
| 10+ | $15.620 |
| 25+ | $14.940 |
| 50+ | $14.730 |
| 100+ | $14.460 |
| 250+ | $14.250 |
Price for:Each
Minimum: 1
Multiple: 1
$18.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192900-0344Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.94X3337
Product RangeTrident Neptune
Technical Datasheet
Connector Shell Size24
Cable Diameter Max28mm
Strain Relief Material-
Product RangeTrident Neptune
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
24
Strain Relief Material
-
For Use With
ITT Cannon Trident Neptune Series Circular Connectors
Cable Diameter Max
28mm
Product Range
Trident Neptune
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 192900-0344
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
