Print Page
192900-0033
Circular Connector, Standard Circular Connector, Trident Neptune Series, Flange Mount Receptacle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192900-0033Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AM5411
Product RangeTrident Neptune Series
Your Part Number
203 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.340 |
| 5+ | $52.210 |
| 10+ | $45.290 |
| 25+ | $42.840 |
| 50+ | $41.080 |
| 100+ | $39.420 |
Price for:Each
Minimum: 1
Multiple: 1
$57.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192900-0033Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AM5411
Product RangeTrident Neptune Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeTrident Neptune Series
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts32Contacts
Circular Contact TypeCrimp Socket
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingNickel
IP RatingIP67
IP RatingIP67
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Flange Mount Receptacle
Circular Contact Type
Crimp Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Copper Alloy
IP Rating
IP67
SVHC
No SVHC (27-Jun-2024)
Product Range
Trident Neptune Series
No. of Contacts
32Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Nickel
IP Rating
IP67
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
