Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No143-8175-040Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.46AK2189
Product RangeRPRM Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $67.740 |
| 5+ | $62.670 |
| 10+ | $60.180 |
| 25+ | $58.710 |
Price for:Each
Minimum: 1
Multiple: 1
$67.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No143-8175-040Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.46AK2189
Product RangeRPRM Series
Technical Datasheet
Product RangeRPRM Series
No. of Contacts16Contacts
No. of Rows4 Row
GenderSocket
Rectangular Shell Size-
Contact GenderSocket
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
RPRM Series
No. of Rows
4 Row
Rectangular Shell Size
-
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
No. of Contacts
16Contacts
Gender
Socket
Contact Gender
Socket
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
