Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No132015-0075
Newark Part No.26AH0434
Product RangeTrident CTC
Your Part Number
Technical Datasheet
580 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.850 |
| 5+ | $6.390 |
| 10+ | $5.940 |
| 25+ | $5.610 |
| 50+ | $5.380 |
| 100+ | $5.160 |
| 250+ | $4.890 |
Price for:Each
Minimum: 1
Multiple: 1
$6.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No132015-0075
Newark Part No.26AH0434
Product RangeTrident CTC
Technical Datasheet
Product RangeTrident CTC
No. of Positions24Positions
For Use WithITT Cannon Trident T2P & T3P Series Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP69K
IP RatingIP69K
Voltage Rating250VAC
Current Rating16A
SVHCTo Be Advised
Technical Specifications
Product Range
Trident CTC
No. of Positions
24Positions
Connector Body Material
Thermoplastic Body
IP Rating
IP69K
Current Rating
16A
Gender
Plug
For Use With
ITT Cannon Trident T2P & T3P Series Socket Contacts
IP Rating
IP69K
Voltage Rating
250VAC
SVHC
To Be Advised
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate