Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No130779-0021 MS
Newark Part No.64AK6476
Product RangeD*MAM Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerITT CANNON
Manufacturer Part No130779-0021 MS
Newark Part No.64AK6476
Product RangeD*MAM Series
Technical Datasheet
No. of Positions25Positions
D Sub Connector TypeStandard
Connector TypeHigh Density D Sub
Connector Shell SizeDB
Product RangeD*MAM Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Connector Body MaterialSteel Body
Contact Termination TypeCrimp
For Use WithITT Cannon D*MAM Series Subminiature Crimp Socket Contacts
Connector MountingPanel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
25Positions
Connector Type
High Density D Sub
Product Range
D*MAM Series
D Sub Shell Size
DB
Connector Body Material
Steel Body
For Use With
ITT Cannon D*MAM Series Subminiature Crimp Socket Contacts
Contact Material
Copper Alloy
SVHC
To Be Advised
D Sub Connector Type
Standard
Connector Shell Size
DB
No. of Contacts
25Contacts
Gender
Receptacle
Contact Termination Type
Crimp
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate