Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No127050-0208Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.01M9861
Product RangeDLM
Your Part Number
67 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.560 |
| 5+ | $133.150 |
| 10+ | $126.740 |
| 25+ | $123.530 |
| 50+ | $117.920 |
Price for:Each
Minimum: 1
Multiple: 1
$139.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No127050-0208Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.01M9861
Product RangeDLM
Technical Datasheet
Product RangeDLM
No. of Contacts156Contacts
Pitch Spacing2.54mm
Contact Termination TypeCrimp
No. of Rows6Rows
Row Pitch2.54mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
DLM
Pitch Spacing
2.54mm
Contact Termination Type
Crimp
Row Pitch
2.54mm
Contact Plating
Gold Plated Contacts
No. of Contacts
156Contacts
Gender
Receptacle
No. of Rows
6Rows
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 127050-0208
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
