Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No127007-0128
Newark Part No.34AK0982
Product RangeXL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerITT CANNON
Manufacturer Part No127007-0128
Newark Part No.34AK0982
Product RangeXL Series
Technical Datasheet
No. of Contacts2Contacts
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialAluminum Body
Product RangeXL Series
SVHCTo Be Advised
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Connector Body Material
Aluminum Body
SVHC
To Be Advised
Gender
Plug
Contact Plating
Silver Plated Contacts
Product Range
XL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate