Print Page
127007-0100
XLR Connector, Female, 4 Contacts, Receptacle, Panel Mount, Silver Plated Contacts, Aluminum Body
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 127007-0100Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 96K2643 |
| Product Range | XL Series |
| Your Part Number | |
| Technical Datasheet |
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $48.340 |
| 5+ | $47.240 |
| 10+ | $46.140 |
| 25+ | $42.290 |
| 50+ | $39.040 |
| 100+ | $36.250 |
Price for:Each
Minimum: 1
Multiple: 1
$48.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 127007-0100Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 96K2643 |
| Product Range | XL Series |
| Technical Datasheet | |
| No. of Contacts | 4Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Connector Mounting | Panel Mount |
| Contact Plating | Silver Plated Contacts |
| Connector Body Material | Aluminum Body |
| Product Range | XL Series |
| SVHC | To Be Advised |
Technical Specifications
| No. of Contacts | 4Contacts |
|---|---|
| Connector Mounting | Panel Mount |
| Connector Body Material | Aluminum Body |
| SVHC | To Be Advised |
| Gender | Receptacle |
|---|---|
| Contact Plating | Silver Plated Contacts |
| Product Range | XL Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
