Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No121583-0001Copy
Newark Part No.30AM8729
Product RangeAPD Series
Your Part Number
150 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.040 |
| 5+ | $6.600 |
| 10+ | $6.100 |
| 25+ | $5.660 |
| 50+ | $5.370 |
| 100+ | $5.030 |
| 250+ | $4.730 |
Price for:Each
Minimum: 1
Multiple: 1
$7.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No121583-0001Copy
Newark Part No.30AM8729
Product RangeAPD Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeAPD Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact Plating-
IP RatingIP69K
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Material
Copper Alloy
IP Rating
IP69K
Product Range
APD Series
No. of Contacts
4Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 121583-0001
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
