Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No1201807000Copy
Newark Part No.26M5726
Product RangeSure-Seal Series
Your Part Number
430 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.870 |
| 5+ | $10.060 |
| 10+ | $9.240 |
| 25+ | $8.660 |
| 50+ | $8.250 |
| 100+ | $7.860 |
| 250+ | $7.370 |
Price for:Each
Minimum: 1
Multiple: 1
$10.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No1201807000Copy
Newark Part No.26M5726
Product RangeSure-Seal Series
Technical Datasheet
Product RangeSure-Seal Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts2Contacts
Circular Contact Type-
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67
IP RatingIP67
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
Sure-Seal Series
No. of Contacts
2Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
IP Rating
IP67
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
-
Connector Body Material
-
Contact Material
-
IP Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for 1201807000
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
