Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No120-8552-001Copy
Newark Part No.35M0070
Product RangeSure-Seal Series
Your Part Number
988 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.580 |
| 10+ | $6.520 |
| 25+ | $6.140 |
| 50+ | $5.870 |
| 100+ | $5.620 |
| 250+ | $5.300 |
| 500+ | $5.070 |
| 1000+ | $4.850 |
Price for:Each
Minimum: 1
Multiple: 1
$7.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No120-8552-001Copy
Newark Part No.35M0070
Product RangeSure-Seal Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSure-Seal Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialRubber Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingTin
IP RatingIP67
IP RatingIP67
SVHCTo Be Advised
Product Overview
The 120-8552-001 is a 3-position black Cable Mount Plug with copper alloy contacts and nitril-butadien rubber housing.
- 35N Minimum contact retention
- 10mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- 1200VAC at sea level Dielectric withstanding voltage
- 50 mating and unmating cycles Durability
- IP67 Protection rating
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
-
Connector Body Material
Rubber Body
Contact Material
Copper Alloy
IP Rating
IP67
SVHC
To Be Advised
Product Range
Sure-Seal Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Tin
IP Rating
IP67
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
