Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No120-8551-007Copy
Newark Part No.35M0069
Product RangeSure-Seal Series
Your Part Number
279 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.410 |
| 5+ | $20.060 |
| 10+ | $18.700 |
| 25+ | $17.740 |
| 50+ | $17.060 |
| 100+ | $16.400 |
| 250+ | $15.760 |
Price for:Each
Minimum: 1
Multiple: 1
$21.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No120-8551-007Copy
Newark Part No.35M0069
Product RangeSure-Seal Series
Technical Datasheet
Product RangeSure-Seal Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts7Contacts
Circular Contact Type-
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingTin
IP RatingIP67
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Product Range
Sure-Seal Series
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Tin
IP Rating
IP67
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
-
Connector Body Material
-
Contact Material
Copper Alloy
IP Rating
IP67
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
