Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerITT CANNON
Manufacturer Part No044-8597-002Copy
Newark Part No.64R2983
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id22A
Drain Source On State Resistance0.165ohm
On Resistance Rds(on)0.14ohm
Transistor MountingThrough Hole
Power Dissipation Pd1.64W
Rds(on) Test Voltage10V
Transistor Case StyleTO-220F
Gate Source Threshold Voltage Max3V
Power Dissipation1.64W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCLead
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.165ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Qualification
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
22A
On Resistance Rds(on)
0.14ohm
Power Dissipation Pd
1.64W
Transistor Case Style
TO-220F
Power Dissipation
1.64W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
