Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No044-8597-000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.21T1239
Product RangeAPD Series
Your Part Number
300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.450 |
| 5+ | $11.100 |
| 10+ | $10.740 |
| 25+ | $10.410 |
| 50+ | $9.920 |
| 100+ | $9.440 |
| 250+ | $9.260 |
Price for:Each
Minimum: 1
Multiple: 1
$11.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No044-8597-000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.21T1239
Product RangeAPD Series
Technical Datasheet
Connector Shell Size-
Cable Diameter Max27mm
Strain Relief Material-
Product RangeAPD Series
For Use WithITT Cannon APD Series 37Pos Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
-
Strain Relief Material
-
For Use With
ITT Cannon APD Series 37Pos Circular Connectors
Cable Diameter Max
27mm
Product Range
APD Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
