Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No031-8717-021Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.44W3808
Product RangeTrident
Your Part Number
5,820 In Stock
651 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.828 |
| 100+ | $0.718 |
| 250+ | $0.684 |
| 500+ | $0.650 |
| 1000+ | $0.624 |
| 2500+ | $0.591 |
Price for:Each
Minimum: 10
Multiple: 10
$8.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No031-8717-021Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.44W3808
Product RangeTrident
Technical Datasheet
Product RangeTrident
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
For Use WithAPK Series Circular Connectors
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
Trident
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
APK Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Alternatives for 031-8717-021
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
