Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 031-8704-203Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 07W8974 |
| Product Range | KPSE |
| Your Part Number | |
| Technical Datasheet |
2,240 In Stock
2,635 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 10+ | $1.140 |
| 25+ | $1.080 |
| 50+ | $1.040 |
| 100+ | $0.996 |
| 250+ | $0.944 |
| 500+ | $0.906 |
| 2500+ | $0.829 |
Price for:Each
Minimum: 1
Multiple: 1
$1.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 031-8704-203Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 07W8974 |
| Product Range | KPSE |
| Technical Datasheet | |
| Product Range | KPSE |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 12AWG |
| Wire Size AWG Min | 24AWG |
| For Use With | KPSE Series Circular Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | KPSE |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 24AWG |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 12AWG |
| For Use With | KPSE Series Circular Connectors |
| Contact Material | Copper |
Technical Docs (1)
Alternatives for 031-8704-203
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
