Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No031-8703-100Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.06X1198
Product RangeMini Sure-Seal
Your Part Number
3,245 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.460 |
| 10+ | $3.160 |
| 25+ | $2.960 |
| 50+ | $2.830 |
| 100+ | $2.680 |
| 250+ | $2.510 |
| 500+ | $2.420 |
| 1000+ | $2.290 |
Price for:Each
Minimum: 1
Multiple: 1
$3.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No031-8703-100Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.06X1198
Product RangeMini Sure-Seal
Technical Datasheet
Product RangeMini Sure-Seal
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
For Use WithMini SURE-SEAL Series Circular Connectors
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCTo Be Advised
Product Overview
The 031-8703-100 is an insulation support Loose Socket Contact made of copper. The contact features crimp termination and 20 to 18AWG wire size. It is suitable for use with Mini SURE-SEAL series circular connectors.
Technical Specifications
Product Range
Mini Sure-Seal
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Mini SURE-SEAL Series Circular Connectors
Contact Material
Copper
Technical Docs (2)
Alternatives for 031-8703-100
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
