Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 031-8703-001Copy |
| Manufacturer Standard Lead Time | 35 weeks |
| Newark Part No. | 26M5084 |
| Product Range | Sure-Seal |
| Your Part Number | |
| Technical Datasheet |
212 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $1.950 |
| 25+ | $1.860 |
| 50+ | $1.760 |
| 100+ | $1.720 |
| 250+ | $1.680 |
| 500+ | $1.640 |
| 1000+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 031-8703-001Copy |
| Manufacturer Standard Lead Time | 35 weeks |
| Newark Part No. | 26M5084 |
| Product Range | Sure-Seal |
| Technical Datasheet | |
| Product Range | Sure-Seal |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 16AWG |
| Wire Size AWG Min | 20AWG |
| For Use With | SURE-SEAL Connectors |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | To Be Advised |
Product Overview
The 031-8703-001 is a crimp Socket Contact, made of copper with tin finish. The Sure-Seal series contact accepts 20 to 16AWG wire range.
- -40 to +105°C Operating temperature range
Applications
Industrial
Technical Specifications
| Product Range | Sure-Seal |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 20AWG |
| Contact Plating | Tin Plated Contacts |
| SVHC | To Be Advised |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 16AWG |
| For Use With | SURE-SEAL Connectors |
| Contact Material | Copper Alloy |
Technical Docs (2)
Alternatives for 031-8703-001
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
