Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No031-8703-000Copy
Newark Part No.32AK5082
Product RangeSURE-SEAL Series
Your Part Number
2,312 In Stock
Need more?
499 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
1813 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 10+ | $1.670 |
| 25+ | $1.570 |
| 50+ | $1.510 |
| 100+ | $1.440 |
| 250+ | $1.360 |
| 500+ | $1.310 |
| 1000+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No031-8703-000Copy
Newark Part No.32AK5082
Product RangeSURE-SEAL Series
Technical Datasheet
Product RangeSURE-SEAL Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithSURE-SEAL Series Circular Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
SURE-SEAL Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Silver Plated Contacts
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
SURE-SEAL Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
