Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No031-8703-000Copy
Newark Part No.03M6065
Product RangeSure-Seal Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 7+ | $5.610 |
| 10+ | $5.070 |
| 25+ | $4.550 |
Price for:Each
Minimum: 7
Multiple: 7
$39.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No031-8703-000Copy
Newark Part No.03M6065
Product RangeSure-Seal Series
Technical Datasheet
Product RangeSure-Seal Series
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
For Use WithSURESEAL Circular Connectors
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Product Overview
The 031-8703-000 is a 0.75 to 1.5mm² Stamped Socket Contact with insulation support. It is suitable for use with the Sure-Seal® connectors.
Applications
Industrial
Technical Specifications
Product Range
Sure-Seal Series
Wire Size AWG Max
14AWG
For Use With
SURESEAL Circular Connectors
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 031-8703-000
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
