Print Page
Image is for illustrative purposes only. Please refer to product description.
906 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $28.990 | $4.210 |
Price for:Each
Minimum: 1
Multiple: 1
$4.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No031-1124-040
Newark Part No.33AK0866
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeThrough Hole
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithMIL-DTL-38999 Series I & III Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
-
Contact Termination Type
Through Hole
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
MIL-DTL-38999 Series I & III Circular Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
