Print Page
0301953002
D Sub Contact, ITT Cannon D*U Series D Sub Connectors, Socket, Copper Alloy, Gold Plated Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 0301953002Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 39P3759 |
| Product Range | D*U Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5000+ | $2.030 |
Price for:Each
Minimum: 5000
Multiple: 5000
$10,150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 0301953002Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 39P3759 |
| Product Range | D*U Series |
| Technical Datasheet | |
| For Use With | ITT Cannon D*U Series D Sub Connectors |
| D Sub Contact Type | Socket (Female) |
| Contact Gender | Socket |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Max | 20AWG |
| Wire Size AWG Min | 26AWG |
| Contact Termination Type | Crimp |
| Product Range | D*U Series |
| SVHC | To Be Advised |
Technical Specifications
| For Use With | ITT Cannon D*U Series D Sub Connectors |
|---|---|
| Contact Gender | Socket |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | 26AWG |
| Product Range | D*U Series |
| D Sub Contact Type | Socket (Female) |
|---|---|
| Contact Material | Copper Alloy |
| Wire Size AWG Max | 20AWG |
| Contact Termination Type | Crimp |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 0301953002
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
