Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No030-7380-005Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.91F1802
Product RangeITT Cannon DL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 15000+ | $6.720 |
Price for:Each
Minimum: 15000
Multiple: 1
$100,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No030-7380-005Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.91F1802
Product RangeITT Cannon DL Series
Technical Datasheet
Product RangeITT Cannon DL Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact Gender-
Contact Termination TypeSolder
Wire Size AWG Min30AWG
Wire Size AWG Max18AWG
SVHCTo Be Advised
Technical Specifications
Product Range
ITT Cannon DL Series
Contact Material
Copper Alloy
Contact Termination Type
Solder
Wire Size AWG Max
18AWG
Contact Plating
Gold Plated Contacts
Contact Gender
-
Wire Size AWG Min
30AWG
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 030-7380-005
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
