Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No030-2410-003Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51R5894
Product RangeITT Cannon DL Series
Your Part Number
9,428 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $1.250 |
| 25+ | $1.170 |
| 50+ | $1.110 |
| 100+ | $1.060 |
| 250+ | $0.991 |
| 500+ | $0.944 |
| 2500+ | $0.843 |
Price for:Each
Minimum: 1
Multiple: 1
$1.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No030-2410-003Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51R5894
Product RangeITT Cannon DL Series
Technical Datasheet
Product RangeITT Cannon DL Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min26AWG
Wire Size AWG Max24AWG
SVHCTo Be Advised
Product Overview
The 030-2410-003 is a Crimp Contact made of copper alloy with gold plated finish. This pin contact accepts 26 to 24AWG wire and suitable to use with ZIF connectors.
Applications
Industrial, Computers & Computer Peripherals, Maintenance & Repair
Technical Specifications
Product Range
ITT Cannon DL Series
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
24AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
26AWG
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 030-2410-003
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
