Print Page
030-2259-000
Rectangular Power Contact, ARINC 600 BKA Series, Gold Plated Contacts, Copper Alloy, Pin, Crimp
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No030-2259-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.43W5061
Product RangeARINC 600 BKA Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.840 |
| 25+ | $1.720 |
| 50+ | $1.650 |
| 100+ | $1.560 |
| 250+ | $1.450 |
| 500+ | $1.400 |
| 1000+ | $1.320 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No030-2259-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.43W5061
Product RangeARINC 600 BKA Series
Technical Datasheet
Product RangeARINC 600 BKA Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
SVHCTo Be Advised
Product Overview
The 030-2259-000 is a Crimp Contact made of copper alloy with gold plated finish. This rectangular Power pin contact accepts 26 to 22AWG wire and suitable to use with ARINC 600 BKA series connectors.
Applications
Industrial
Technical Specifications
Product Range
ARINC 600 BKA Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
26AWG
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
