Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No030-2097-002
Newark Part No.71J0233
Product RangeKJL/KJ/KJA Series
Your Part Number
1,200 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.860 |
| 10+ | $4.370 |
| 25+ | $3.870 |
| 50+ | $3.370 |
| 100+ | $3.060 |
Price for:Each
Minimum: 1
Multiple: 1
$4.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No030-2097-002
Newark Part No.71J0233
Product RangeKJL/KJ/KJA Series
Technical Datasheet
Product RangeKJL/KJ/KJA Series
Contact GenderPin
Contact Termination TypeSolder
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
For Use WithMIL-DTL-38999 Series Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
KJL/KJ/KJA Series
Contact Termination Type
Solder
Wire Size AWG Min
28AWG
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
MIL-DTL-38999 Series Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
